
UC2844BDR2G | |
|---|---|
DigiKey Part Number | UC2844BDR2GOSTR-ND - Tape & Reel (TR) UC2844BDR2GOSCT-ND - Cut Tape (CT) UC2844BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844BDR2G |
Description | IC REG CTRLR PWM CM 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 36V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.27900 | kr.32.79 |
| 25 | kr.2.94240 | kr.73.56 |
| 100 | kr.2.57460 | kr.257.46 |
| 250 | kr.2.39916 | kr.599.79 |
| 500 | kr.2.29306 | kr.1,146.53 |
| 1.000 | kr.2.20581 | kr.2,205.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.05215 | kr.5,130.38 |
| 5.000 | kr.1.99824 | kr.9,991.20 |
| 7.500 | kr.1.97125 | kr.14,784.38 |
| 12.500 | kr.1.94135 | kr.24,266.88 |
| 17.500 | kr.1.92387 | kr.33,667.72 |
| 25.000 | kr.1.90707 | kr.47,676.75 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

