
TLV431BSN1T1G | |
|---|---|
DigiKey Part Number | TLV431BSN1T1GOSTR-ND - Tape & Reel (TR) TLV431BSN1T1GOSCT-ND - Cut Tape (CT) TLV431BSN1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BSN1T1G |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 20 mA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BSN1T1G Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 16 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMTV431A | Diotec Semiconductor | 1.980 | 4878-MMTV431ACT-ND | kr.1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.47400 | kr.14.74 |
| 25 | kr.1.30760 | kr.32.69 |
| 100 | kr.1.12560 | kr.112.56 |
| 250 | kr.1.03892 | kr.259.73 |
| 500 | kr.0.98662 | kr.493.31 |
| 1.000 | kr.0.94355 | kr.943.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86447 | kr.2,593.41 |
| 6.000 | kr.0.83921 | kr.5,035.26 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |











