
TLV274DR2G | |
|---|---|
DigiKey Part Number | 488-TLV274DR2GTR-ND - Tape & Reel (TR) 488-TLV274DR2GCT-ND - Cut Tape (CT) 488-TLV274DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV274DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV274DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 465µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.5.48500 | kr.54.85 |
| 25 | kr.4.95880 | kr.123.97 |
| 100 | kr.4.38140 | kr.438.14 |
| 250 | kr.4.10544 | kr.1,026.36 |
| 500 | kr.3.93914 | kr.1,969.57 |
| 1.000 | kr.3.85446 | kr.3,854.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.55108 | kr.8,877.70 |
| 5.000 | kr.3.46652 | kr.17,332.60 |
| 7.500 | kr.3.42417 | kr.25,681.28 |
| 12.500 | kr.3.37724 | kr.42,215.50 |
| 17.500 | kr.3.34980 | kr.58,621.50 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |


