TL494CNG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.796
Unit Price: kr.7.01000
Datasheet

Similar


Texas Instruments
In Stock: 2.843
Unit Price: kr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 2.526
Unit Price: kr.4.57000
Datasheet

Similar


Texas Instruments
In Stock: 866
Unit Price: kr.8.29000
Datasheet

Similar


Texas Instruments
In Stock: 194
Unit Price: kr.8.29000
Datasheet
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
16-DIP SOT38-1

TL494CNG

DigiKey Part Number
TL494CNGOS-ND
Manufacturer
Manufacturer Product Number
TL494CNG
Description
IC REG CTRLR BCK/PUSH-PULL 16DIP
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL494CNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Frequency - Switching
200kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes