TL431CLPRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.910
Unit Price: kr.2.18000
Datasheet

Similar


onsemi
In Stock: 4.812
Unit Price: kr.1.15000
Datasheet

Direct


Texas Instruments
In Stock: 6.332
Unit Price: kr.1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.135
Unit Price: kr.0.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.945
Unit Price: kr.1.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.073
Unit Price: kr.0.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.10.00000
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: kr.3.58000
Datasheet

Similar


STMicroelectronics
In Stock: 3.144
Unit Price: kr.3.58000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.70848
Datasheet

Similar


STMicroelectronics
In Stock: 1.054
Unit Price: kr.3.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.17578
Datasheet

Similar


Texas Instruments
In Stock: 15.523
Unit Price: kr.2.37000
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: kr.2.05000
Datasheet
TL431CLPRAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CLPRP

DigiKey Part Number
TL431CLPRP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431CLPRP
Description
IC VREF SHUNT ADJ 2.2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431CLPRP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.737 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.737In Stock
Ships from Rochester Electronics, LLC