
TL431BIDR2G | |
|---|---|
DigiKey Part Number | TL431BIDR2GOSTR-ND - Tape & Reel (TR) TL431BIDR2GOSCT-ND - Cut Tape (CT) TL431BIDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIDR2G |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.92900 | kr.19.29 |
| 25 | kr.1.72080 | kr.43.02 |
| 100 | kr.1.48920 | kr.148.92 |
| 250 | kr.1.37964 | kr.344.91 |
| 500 | kr.1.31352 | kr.656.76 |
| 1.000 | kr.1.25899 | kr.1,258.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.20148 | kr.3,003.70 |
| 5.000 | kr.1.16681 | kr.5,834.05 |
| 7.500 | kr.1.14945 | kr.8,620.88 |
| 12.500 | kr.1.13021 | kr.14,127.62 |
| 17.500 | kr.1.11896 | kr.19,581.80 |
| 25.000 | kr.1.10815 | kr.27,703.75 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

