
TL431BCDR2G | |
|---|---|
DigiKey Part Number | TL431BCDR2GOSTR-ND - Tape & Reel (TR) TL431BCDR2GOSCT-ND - Cut Tape (CT) TL431BCDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDR2G |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.96100 | kr.19.61 |
| 25 | kr.1.74880 | kr.43.72 |
| 100 | kr.1.51560 | kr.151.56 |
| 250 | kr.1.40404 | kr.351.01 |
| 500 | kr.1.33692 | kr.668.46 |
| 1.000 | kr.1.28163 | kr.1,281.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.22324 | kr.3,058.10 |
| 5.000 | kr.1.18805 | kr.5,940.25 |
| 7.500 | kr.1.17042 | kr.8,778.15 |
| 12.500 | kr.1.15090 | kr.14,386.25 |
| 17.500 | kr.1.13948 | kr.19,940.90 |
| 25.000 | kr.1.12851 | kr.28,212.75 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

