
TIP29AG | |
|---|---|
DigiKey Part Number | TIP29AGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP29AG |
Description | TRANS NPN 60V 1A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP29AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 50 | kr.4.82760 | kr.241.38 |
| 100 | kr.4.30360 | kr.430.36 |
| 500 | kr.3.38296 | kr.1,691.48 |
| 1.000 | kr.3.08653 | kr.3,086.53 |
| 2.000 | kr.2.83721 | kr.5,674.42 |
| 5.000 | kr.2.56750 | kr.12,837.50 |
| 10.000 | kr.2.44822 | kr.24,482.20 |
| Unit Price without VAT: | kr.10.22000 |
|---|---|
| Unit Price with VAT: | kr.12.77500 |











