TIP120TU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.669
Unit Price: kr.7.20000
Datasheet

Direct


STMicroelectronics
In Stock: 8.196
Unit Price: kr.7.07000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 60 V 5 A 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP120TU

DigiKey Part Number
TIP120TUFS-ND
Manufacturer
Manufacturer Product Number
TIP120TU
Description
TRANS NPN DARL 60V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 5 A 2 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIP120TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
4V @ 20mA, 5A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 3V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 936 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

936In Stock
Ships from Flip Electronics