Power Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Amplifier 2 Circuit 16-SOIC
MC14046BDWG

TCA0372DWR2G

DigiKey Part Number
TCA0372DWR2GOSTR-ND - Tape & Reel (TR)
TCA0372DWR2GOSCT-ND - Cut Tape (CT)
TCA0372DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA0372DWR2G
Description
IC POWER 2 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCA0372DWR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
5mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.60000kr.12.60
10kr.9.25900kr.92.59
25kr.8.42840kr.210.71
100kr.7.51600kr.751.60
250kr.7.08096kr.1,770.24
500kr.6.81862kr.3,409.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.41045kr.6,410.45
2.000kr.6.23794kr.12,475.88
3.000kr.6.15154kr.18,454.62
5.000kr.6.05583kr.30,279.15
7.000kr.5.99990kr.41,999.30
10.000kr.5.94607kr.59,460.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.60000
Unit Price with VAT:kr.15.75000