
SZUESD3.3DT5G | |
|---|---|
DigiKey Part Number | 488-SZUESD3.3DT5GTR-ND - Tape & Reel (TR) 488-SZUESD3.3DT5GCT-ND - Cut Tape (CT) 488-SZUESD3.3DT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZUESD3.3DT5G |
Description | TVS DIODE 3.3VWM SOT723 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 47pF @ 1MHz |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SOT-723 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.28900 | kr.22.89 |
| 100 | kr.1.45570 | kr.145.57 |
| 500 | kr.1.09530 | kr.547.65 |
| 1.000 | kr.0.97896 | kr.978.96 |
| 2.000 | kr.0.88091 | kr.1,761.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.67496 | kr.5,399.68 |
| 16.000 | kr.0.62086 | kr.9,933.76 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


