
SZSMS24T1G | |
|---|---|
DigiKey Part Number | SZSMS24T1GOSTR-ND - Tape & Reel (TR) SZSMS24T1GOSCT-ND - Cut Tape (CT) SZSMS24T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMS24T1G |
Description | TVS DIODE 24VWM 44VC SC74 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZSMS24T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.77100 | kr.27.71 |
| 100 | kr.1.91360 | kr.191.36 |
| 500 | kr.1.49760 | kr.748.80 |
| 1.000 | kr.1.42374 | kr.1,423.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06240 | kr.3,187.20 |
| 6.000 | kr.1.01760 | kr.6,105.60 |
| 9.000 | kr.0.94560 | kr.8,510.40 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

