


SZNZ8F6V8SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F6V8SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F6V8SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F6V8SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F6V8SMX2WT5G |
Description | DIODE ZENER 6.8V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2.35% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±2.35% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.05200 | kr.10.52 |
| 100 | kr.0.65370 | kr.65.37 |
| 500 | kr.0.47982 | kr.239.91 |
| 1.000 | kr.0.42339 | kr.423.39 |
| 2.000 | kr.0.37581 | kr.751.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.27950 | kr.2,236.00 |
| 16.000 | kr.0.25313 | kr.4,050.08 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



