Parametric Equivalent



SZNZ8F6V8SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F6V8SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F6V8SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F6V8SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F6V8SMX2WT5G |
Description | DIODE ZENER 6.8V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2.35% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.35% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.58000 | kr.1.58 |
| 10 | kr.0.97300 | kr.9.73 |
| 100 | kr.0.60360 | kr.60.36 |
| 500 | kr.0.44278 | kr.221.39 |
| 1.000 | kr.0.39077 | kr.390.77 |
| 2.000 | kr.0.34688 | kr.693.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.27862 | kr.2,228.96 |
| 16.000 | kr.0.25233 | kr.4,037.28 |
| 24.000 | kr.0.23893 | kr.5,734.32 |
| 40.000 | kr.0.22387 | kr.8,954.80 |
| 56.000 | kr.0.21495 | kr.12,037.20 |
| 80.000 | kr.0.20627 | kr.16,501.60 |
| 200.000 | kr.0.18724 | kr.37,448.00 |
| Unit Price without VAT: | kr.1.58000 |
|---|---|
| Unit Price with VAT: | kr.1.97500 |




