


SZNZ8F3V0MX2WT5G | |
---|---|
DigiKey Part Number | 488-SZNZ8F3V0MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F3V0MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F3V0MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F3V0MX2WT5G |
Description | DIODE ZENER 3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±8.33% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.0.26640 | kr.2,131.20 |
16.000 | kr.0.24103 | kr.3,856.48 |
24.000 | kr.0.22809 | kr.5,474.16 |
40.000 | kr.0.21355 | kr.8,542.00 |
56.000 | kr.0.20493 | kr.11,476.08 |
80.000 | kr.0.19656 | kr.15,724.80 |
200.000 | kr.0.17818 | kr.35,636.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |