Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SZNZ8F2V7MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F2V7MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F2V7MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F2V7MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F2V7MX2WT5G |
Description | DIODE ZENER 2.7V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±10% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26640 | kr.2,131.20 |
| 16.000 | kr.0.24103 | kr.3,856.48 |
| 24.000 | kr.0.22809 | kr.5,474.16 |
| 40.000 | kr.0.21355 | kr.8,542.00 |
| 56.000 | kr.0.20493 | kr.11,476.08 |
| 80.000 | kr.0.19656 | kr.15,724.80 |
| 200.000 | kr.0.17818 | kr.35,636.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |


