


SZNZ8F18VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F18VMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F18VMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F18VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F18VMX2WT5G |
Description | DIODE ZENER 18V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.72900 | kr.17.29 |
| 100 | kr.0.68370 | kr.68.37 |
| 500 | kr.0.61276 | kr.306.38 |
| 1.000 | kr.0.41280 | kr.412.80 |
| 2.000 | kr.0.40758 | kr.815.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.38055 | kr.3,044.40 |
| 16.000 | kr.0.37294 | kr.5,967.04 |
| 24.000 | kr.0.35927 | kr.8,622.48 |
| 40.000 | kr.0.34625 | kr.13,850.00 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |


