


SZNZ8F10VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F10VSMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F10VSMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F10VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F10VSMX2WT5G |
Description | DIODE ZENER 10V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±2.3% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F10VSMX2WT5G | onsemi | 0 | 488-NZ8F10VSMX2WT5GCT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.70500 | kr.17.05 |
| 100 | kr.1.07530 | kr.107.53 |
| 500 | kr.0.80124 | kr.400.62 |
| 1.000 | kr.0.71255 | kr.712.55 |
| 2.000 | kr.0.63777 | kr.1,275.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.48308 | kr.3,864.64 |
| 16.000 | kr.0.44176 | kr.7,068.16 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |








