
SZMMSZ5238BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5238BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5238BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5238BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5238BT1G |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5238BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.96600 | kr.9.66 |
| 100 | kr.0.47360 | kr.47.36 |
| 500 | kr.0.46080 | kr.230.40 |
| 1.000 | kr.0.44800 | kr.448.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31360 | kr.940.80 |
| 6.000 | kr.0.30720 | kr.1,843.20 |
| 9.000 | kr.0.30080 | kr.2,707.20 |
| 15.000 | kr.0.27994 | kr.4,199.10 |
| 21.000 | kr.0.26093 | kr.5,479.53 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |


