
SZMMSZ4704T3G | |
|---|---|
DigiKey Part Number | SZMMSZ4704T3GOSTR-ND - Tape & Reel (TR) SZMMSZ4704T3GOSCT-ND - Cut Tape (CT) SZMMSZ4704T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4704T3G |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4704T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.04800 | kr.10.48 |
| 100 | kr.0.36650 | kr.36.65 |
| 500 | kr.0.33436 | kr.167.18 |
| 1.000 | kr.0.28292 | kr.282.92 |
| 2.000 | kr.0.27971 | kr.559.42 |
| 5.000 | kr.0.27649 | kr.1,382.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20576 | kr.2,057.60 |
| 20.000 | kr.0.20447 | kr.4,089.40 |
| 30.000 | kr.0.19639 | kr.5,891.70 |
| 50.000 | kr.0.17866 | kr.8,933.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

