Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SZMMSZ4682T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4682T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4682T1GOSCT-ND - Cut Tape (CT) SZMMSZ4682T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4682T1G |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4682T1G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 1 µA @ 1 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V7-E3-08CT-ND | kr.2.92000 | Similar |
| BZT52B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-E3-18-ND | kr.0.49526 | Similar |
| BZT52B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 9.652 | 112-BZT52B2V7-G3-08CT-ND | kr.2.47000 | Similar |
| BZT52B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-G3-18-ND | kr.0.40872 | Similar |
| BZT52B2V7-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-HE3-08-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.69870 | kr.69.87 |
| 500 | kr.0.51380 | kr.256.90 |
| 1.000 | kr.0.45388 | kr.453.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34948 | kr.1,048.44 |
| 6.000 | kr.0.31377 | kr.1,882.62 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |




