
SZMMSZ39T1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ39T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ39T1GCT-ND - Cut Tape (CT) 488-SZMMSZ39T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ39T1G |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ39T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.47900 | kr.14.79 |
| 100 | kr.0.92590 | kr.92.59 |
| 500 | kr.0.68646 | kr.343.23 |
| 1.000 | kr.0.60886 | kr.608.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47224 | kr.1,416.72 |
| 6.000 | kr.0.42605 | kr.2,556.30 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

