Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ27T3G

DigiKey Part Number
488-SZMMSZ27T3GTR-ND - Tape & Reel (TR)
488-SZMMSZ27T3GCT-ND - Cut Tape (CT)
488-SZMMSZ27T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ27T3G
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ27T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4711T1Gonsemi11.042MMSZ4711T1GOSCT-NDkr.1.09000Direct
MMSZ5254BT1Gonsemi32.220MMSZ5254BT1GOSCT-NDkr.1.15000Direct
MMSZ5254ET1Gonsemi5.980488-MMSZ5254ET1GCT-NDkr.2.05000Direct
SZMMSZ4711T1Gonsemi2.944488-SZMMSZ4711T1GCT-NDkr.2.18000Direct
SZMMSZ5254BT1Gonsemi49.418SZMMSZ5254BT1GOSCT-NDkr.2.18000Direct
In-Stock: 9.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.57000kr.15.70
100kr.0.98840kr.98.84
500kr.0.73394kr.366.97
1.000kr.0.65164kr.651.64
2.000kr.0.58229kr.1,164.58
5.000kr.0.50708kr.2,535.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42642kr.4,264.20
20.000kr.0.39015kr.7,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000