
| SZMMSZ13ET1G | |
|---|---|
| DigiKey Part Number | 488-SZMMSZ13ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ13ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ13ET1GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SZMMSZ13ET1G | 
| Description | DIODE ZENER 13V 500MW SOD123 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SZMMSZ13ET1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.80600 | kr.8.06 | 
| 100 | kr.0.38400 | kr.38.40 | 
| 500 | kr.0.37760 | kr.188.80 | 
| 1.000 | kr.0.37120 | kr.371.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.23680 | kr.710.40 | 
| 6.000 | kr.0.22882 | kr.1,372.92 | 
| 9.000 | kr.0.21257 | kr.1,913.13 | 
| 15.000 | kr.0.20400 | kr.3,060.00 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark