
SZMMSZ10T3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ10T3GTR-ND - Tape & Reel (TR) 488-SZMMSZ10T3GCT-ND - Cut Tape (CT) 488-SZMMSZ10T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ10T3G |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ10T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.22600 | kr.12.26 |
| 100 | kr.0.54180 | kr.54.18 |
| 500 | kr.0.50310 | kr.251.55 |
| 1.000 | kr.0.43215 | kr.432.15 |
| 2.000 | kr.0.42893 | kr.857.86 |
| 5.000 | kr.0.42570 | kr.2,128.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36765 | kr.3,676.50 |
| 20.000 | kr.0.36030 | kr.7,206.00 |
| 30.000 | kr.0.34071 | kr.10,221.30 |
| 50.000 | kr.0.32869 | kr.16,434.50 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |

