Zener Diode 24 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z4709T1G

DigiKey Part Number
488-SZMM5Z4709T1GTR-ND - Tape & Reel (TR)
488-SZMM5Z4709T1GCT-ND - Cut Tape (CT)
488-SZMM5Z4709T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z4709T1G
Description
DIODE ZENER 24V 500MW SOD523
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40633kr.1,218.99
6.000kr.0.36564kr.2,193.84
9.000kr.0.34490kr.3,104.10
15.000kr.0.32156kr.4,823.40
21.000kr.0.30774kr.6,462.54
30.000kr.0.29430kr.8,829.00
75.000kr.0.26479kr.19,859.25
150.000kr.0.24656kr.36,984.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250