Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5248ELT1G

DigiKey Part Number
488-SZMMBZ5248ELT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ5248ELT1GCT-ND - Cut Tape (CT)
488-SZMMBZ5248ELT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5248ELT1G
Description
DIODE ZENER 18V 225MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5248ELT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
21 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C18 TR PBFREECentral Semiconductor Corp10.6691514-BZX84C18TRPBFREECT-NDkr.4.31000Similar
CMPZ5248B TR PBFREECentral Semiconductor Corp2.2471514-CMPZ5248BTRPBFREECT-NDkr.7.86000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
100kr.1.27750kr.127.75
500kr.0.95696kr.478.48
1.000kr.0.85349kr.853.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66826kr.2,004.78
6.000kr.0.60675kr.3,640.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500