
SZMMBZ5245BLT3G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5245BLT3GTR-ND - Tape & Reel (TR) 488-SZMMBZ5245BLT3GCT-ND - Cut Tape (CT) 488-SZMMBZ5245BLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5245BLT3G |
Description | DIODE ZENER 15V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5245BLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.51800 | kr.5.18 |
| 100 | kr.0.22750 | kr.22.75 |
| 500 | kr.0.20856 | kr.104.28 |
| 1.000 | kr.0.15800 | kr.158.00 |
| 2.000 | kr.0.15484 | kr.309.68 |
| 5.000 | kr.0.15168 | kr.758.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11376 | kr.1,137.60 |
| 20.000 | kr.0.10413 | kr.2,082.60 |
| 30.000 | kr.0.09693 | kr.2,907.90 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

