
SZMMBZ5234BLT3G | |
|---|---|
DigiKey Part Number | SZMMBZ5234BLT3GOSTR-ND - Tape & Reel (TR) SZMMBZ5234BLT3GOSCT-ND - Cut Tape (CT) SZMMBZ5234BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5234BLT3G |
Description | DIODE ZENER 6.2V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5234BLT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5234BLT1G | onsemi | 34.399 | MMBZ5234BLT1GOSCT-ND | kr.1.08000 | Parametric Equivalent |
| SZMMBZ5234BLT1G | onsemi | 10.998 | SZMMBZ5234BLT1GOSCT-ND | kr.1.27000 | Parametric Equivalent |
| BZX84C6V2 TR | Central Semiconductor Corp | 4.268 | BZX84C6V2CSCT-ND | kr.2.79000 | Similar |
| MMBZ5234BW-7-F | Diodes Incorporated | 3.000 | 31-MMBZ5234BW-7-FCT-ND | kr.1.78000 | Similar |
| CMPZ5234B TR PBFREE | Central Semiconductor Corp | 10.313 | 1514-CMPZ5234BTRPBFREECT-ND | kr.4.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.47930 | kr.47.93 |
| 500 | kr.0.34908 | kr.174.54 |
| 1.000 | kr.0.30673 | kr.306.73 |
| 2.000 | kr.0.27094 | kr.541.88 |
| 5.000 | kr.0.23207 | kr.1,160.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19257 | kr.1,925.70 |
| 20.000 | kr.0.17377 | kr.3,475.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

