Zener Diode 4.3 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5229BLT1G

DigiKey Part Number
488-SZMMBZ5229BLT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ5229BLT1GCT-ND - Cut Tape (CT)
488-SZMMBZ5229BLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5229BLT1G
Description
DIODE ZENER 4.3V 225MW SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5229BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
22 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C4V3 TR PBFREECentral Semiconductor Corp34.2241514-BZX84C4V3TRPBFREECT-NDkr.4.31000Similar
CMPZ5229B TR PBFREECentral Semiconductor Corp2.9681514-CMPZ5229BTRPBFREECT-NDkr.2.16000Parametric Equivalent
SZMMBZ5229BLT1Rochester Electronics, LLC147.0002156-SZMMBZ5229BLT1-NDkr.0.25360Parametric Equivalent
In-Stock: 9.450
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.77300kr.7.73
100kr.0.47930kr.47.93
500kr.0.34908kr.174.54
1.000kr.0.30673kr.306.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23395kr.701.85
6.000kr.0.20864kr.1,251.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750