
SZMMBZ15VAWT1G | |
|---|---|
DigiKey Part Number | SZMMBZ15VAWT1GOSTR-ND - Tape & Reel (TR) SZMMBZ15VAWT1GOSCT-ND - Cut Tape (CT) SZMMBZ15VAWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ15VAWT1G |
Description | TVS DIODE 12VWM 21VC SC703 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ15VAWT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.40370 | kr.140.37 |
| 500 | kr.1.05510 | kr.527.55 |
| 1.000 | kr.0.94250 | kr.942.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73998 | kr.2,219.94 |
| 6.000 | kr.0.67308 | kr.4,038.48 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

