SC-76, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-523
SC-76, SOD-523

SZMM5Z9V1T5G

DigiKey Part Number
488-SZMM5Z9V1T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z9V1T5GCT-ND - Cut Tape (CT)
488-SZMM5Z9V1T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z9V1T5G
Description
DIODE ZENER 9.1V 500MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±6.04% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.04%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.264
Factory Stock: 48.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.92600kr.19.26
100kr.0.82560kr.82.56
500kr.0.77440kr.387.20
1.000kr.0.62720kr.627.20
2.000kr.0.58560kr.1,171.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.54400kr.4,352.00
16.000kr.0.53312kr.8,529.92
24.000kr.0.47120kr.11,308.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500