


SZNZ8F5V6MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F5V6MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F5V6MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F5V6MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F5V6MX2WT5G |
Description | DIODE ZENER 5.6V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.01600 | kr.10.16 |
| 100 | kr.0.62890 | kr.62.89 |
| 500 | kr.0.46104 | kr.230.52 |
| 1.000 | kr.0.40657 | kr.406.57 |
| 2.000 | kr.0.36056 | kr.721.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26765 | kr.2,141.20 |
| 16.000 | kr.0.24216 | kr.3,874.56 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

