


SZMM5Z4711T1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4711T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4711T1GCT-ND - Cut Tape (CT) 488-SZMM5Z4711T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4711T1G |
Description | DIODE ZENER 27V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 20.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.79380 | kr.79.38 |
| 500 | kr.0.58582 | kr.292.91 |
| 1.000 | kr.0.51849 | kr.518.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40065 | kr.1,201.95 |
| 6.000 | kr.0.36052 | kr.2,163.12 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

