


SZMM5Z43VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z43VT1GTR-ND - Tape & Reel (TR) 488-SZMM5Z43VT1GCT-ND - Cut Tape (CT) 488-SZMM5Z43VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z43VT1G |
Description | DIODE ZENER 43V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±6.98% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.90700 | kr.9.07 |
| 100 | kr.0.45650 | kr.45.65 |
| 500 | kr.0.44368 | kr.221.84 |
| 1.000 | kr.0.40509 | kr.405.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39699 | kr.1,190.97 |
| 6.000 | kr.0.27649 | kr.1,658.94 |
| 9.000 | kr.0.25046 | kr.2,254.14 |
| 15.000 | kr.0.23299 | kr.3,494.85 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

