


SZMM5Z33VT1G | |
|---|---|
DigiKey Part Number | SZMM5Z33VT1GOSTR-ND - Tape & Reel (TR) SZMM5Z33VT1GOSCT-ND - Cut Tape (CT) SZMM5Z33VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z33VT1G |
Description | DIODE ZENER 33V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±6.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z33VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.1% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06100 | kr.20.61 |
| 100 | kr.1.30540 | kr.130.54 |
| 500 | kr.0.97890 | kr.489.45 |
| 1.000 | kr.0.87334 | kr.873.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68423 | kr.2,052.69 |
| 6.000 | kr.0.62150 | kr.3,729.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |










