


SZMM5Z30VT1G | |
|---|---|
DigiKey Part Number | SZMM5Z30VT1GOSTR-ND - Tape & Reel (TR) SZMM5Z30VT1GOSCT-ND - Cut Tape (CT) SZMM5Z30VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z30VT1G |
Description | DIODE ZENER 30V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±6.7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z30VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.15000 | kr.2.15 |
| 10 | kr.1.11900 | kr.11.19 |
| 100 | kr.0.64460 | kr.64.46 |
| 500 | kr.0.63832 | kr.319.16 |
| 1.000 | kr.0.63200 | kr.632.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53720 | kr.1,611.60 |
| 6.000 | kr.0.53519 | kr.3,211.14 |
| 9.000 | kr.0.51442 | kr.4,629.78 |
| 15.000 | kr.0.47005 | kr.7,050.75 |
| Unit Price without VAT: | kr.2.15000 |
|---|---|
| Unit Price with VAT: | kr.2.68750 |

