


SZMM5Z27VT1G | |
|---|---|
DigiKey Part Number | SZMM5Z27VT1GOSTR-ND - Tape & Reel (TR) SZMM5Z27VT1GOSCT-ND - Cut Tape (CT) SZMM5Z27VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z27VT1G |
Description | DIODE ZENER 27V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z27VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R27B | Rohm Semiconductor | 4.778 | EDZVT2R27BCT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68000 | kr.16.80 |
| 100 | kr.1.05620 | kr.105.62 |
| 500 | kr.0.78628 | kr.393.14 |
| 1.000 | kr.0.69905 | kr.699.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54442 | kr.1,633.26 |
| 6.000 | kr.0.49252 | kr.2,955.12 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


