Zener Diode 24 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z24VT1G

DigiKey Part Number
488-SZMM5Z24VT1GTR-ND - Tape & Reel (TR)
488-SZMM5Z24VT1GCT-ND - Cut Tape (CT)
488-SZMM5Z24VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z24VT1G
Description
DIODE ZENER 24V 500MW SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z24VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
70 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDZVT2R24BRohm Semiconductor4.450EDZVT2R24BCT-NDkr.5.25000Similar
In-Stock: 6.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.68000kr.16.80
100kr.1.05620kr.105.62
500kr.0.78628kr.393.14
1.000kr.0.69905kr.699.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54442kr.1,633.26
6.000kr.0.49252kr.2,955.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250