Zener Diode 11 V 500 mW ±5.45% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 500 mW ±5.45% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z11VT1G

DigiKey Part Number
488-SZMM5Z11VT1GTR-ND - Tape & Reel (TR)
488-SZMM5Z11VT1GCT-ND - Cut Tape (CT)
488-SZMM5Z11VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z11VT1G
Description
DIODE ZENER 11V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5.45% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.45%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.025
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.13800kr.11.38
100kr.0.71050kr.71.05
500kr.0.52366kr.261.83
1.000kr.0.46315kr.463.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38599kr.1,157.97
6.000kr.0.34704kr.2,082.24
9.000kr.0.32717kr.2,944.53
15.000kr.0.30482kr.4,572.30
21.000kr.0.29159kr.6,123.39
30.000kr.0.27871kr.8,361.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500