


SZMM3Z75VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z75VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z75VT1GOSCT-ND - Cut Tape (CT) SZMM3Z75VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z75VT1G |
Description | DIODE ZENER 75V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z75VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.37600 | kr.13.76 |
| 100 | kr.0.86160 | kr.86.16 |
| 500 | kr.0.63708 | kr.318.54 |
| 1.000 | kr.0.56443 | kr.564.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37843 | kr.1,135.29 |
| 6.000 | kr.0.34013 | kr.2,040.78 |
| 9.000 | kr.0.32059 | kr.2,885.31 |
| 15.000 | kr.0.29862 | kr.4,479.30 |
| 21.000 | kr.0.28560 | kr.5,997.60 |
| 30.000 | kr.0.27294 | kr.8,188.20 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

