


SZMM3Z68VT1G | |
---|---|
DigiKey Part Number | 488-SZMM3Z68VT1GTR-ND - Tape & Reel (TR) 488-SZMM3Z68VT1GCT-ND - Cut Tape (CT) 488-SZMM3Z68VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z68VT1G |
Description | DIODE ZENER 68V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z68VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.26700 | kr.12.67 |
100 | kr.0.51840 | kr.51.84 |
500 | kr.0.50560 | kr.252.80 |
1.000 | kr.0.49280 | kr.492.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.30720 | kr.921.60 |
6.000 | kr.0.28513 | kr.1,710.78 |
9.000 | kr.0.26585 | kr.2,392.65 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |