Direct
Similar
Similar
Similar
Similar



SZMM3Z3V3ST1G | |
|---|---|
DigiKey Part Number | SZMM3Z3V3ST1GOSTR-ND - Tape & Reel (TR) SZMM3Z3V3ST1GOSCT-ND - Cut Tape (CT) SZMM3Z3V3ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z3V3ST1G |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z3V3ST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.38900 | kr.13.89 |
| 100 | kr.0.87130 | kr.87.13 |
| 500 | kr.0.64442 | kr.322.21 |
| 1.000 | kr.0.57105 | kr.571.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44217 | kr.1,326.51 |
| 6.000 | kr.0.39848 | kr.2,390.88 |
| 9.000 | kr.0.37620 | kr.3,385.80 |
| 15.000 | kr.0.35114 | kr.5,267.10 |
| 21.000 | kr.0.33630 | kr.7,062.30 |
| 30.000 | kr.0.32187 | kr.9,656.10 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |














