


SZMM3Z13VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z13VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z13VT1GOSCT-ND - Cut Tape (CT) SZMM3Z13VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z13VT1G |
Description | DIODE ZENER 13.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13.2 V 300 mW ±2.2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z13VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.70000 | kr.70.00 |
| 500 | kr.0.51486 | kr.257.43 |
| 1.000 | kr.0.45473 | kr.454.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35005 | kr.1,050.15 |
| 6.000 | kr.0.31423 | kr.1,885.38 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



