


SZDF6A6.8FUT1G | |
|---|---|
DigiKey Part Number | SZDF6A6.8FUT1GOSTR-ND - Tape & Reel (TR) SZDF6A6.8FUT1GOSCT-ND - Cut Tape (CT) SZDF6A6.8FUT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZDF6A6.8FUT1G |
Description | TVS DIODE 5VWM SC88/SC706/SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SZDF6A6.8FUT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.75400 | kr.17.54 |
| 100 | kr.1.18680 | kr.118.68 |
| 500 | kr.0.92236 | kr.461.18 |
| 1.000 | kr.0.80625 | kr.806.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65790 | kr.1,973.70 |
| 6.000 | kr.0.62565 | kr.3,753.90 |
| 9.000 | kr.0.56115 | kr.5,050.35 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |


