
SZBZX84C75ET1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C75ET1GTR-ND - Tape & Reel (TR) 488-SZBZX84C75ET1GCT-ND - Cut Tape (CT) 488-SZBZX84C75ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C75ET1G |
Description | DIODE ZENER 75V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C75ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 255 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C75LT3 | Rochester Electronics, LLC | 40.000 | 2156-SZBZX84C75LT3-ND | kr.0.25360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.90000 | kr.9.00 |
| 100 | kr.0.55600 | kr.55.60 |
| 500 | kr.0.40614 | kr.203.07 |
| 1.000 | kr.0.35764 | kr.357.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27376 | kr.821.28 |
| 6.000 | kr.0.24477 | kr.1,468.62 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

