SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C68ET1G

DigiKey Part Number
488-SZBZX84C68ET1GTR-ND - Tape & Reel (TR)
488-SZBZX84C68ET1GCT-ND - Cut Tape (CT)
488-SZBZX84C68ET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C68ET1G
Description
DIODE ZENER 68V 225MW SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C68ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
225 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.994
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.83800kr.8.38
100kr.0.51970kr.51.97
500kr.0.37964kr.189.82
1.000kr.0.33427kr.334.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27851kr.835.53
6.000kr.0.24901kr.1,494.06
9.000kr.0.23397kr.2,105.73
15.000kr.0.21704kr.3,255.60
21.000kr.0.20701kr.4,347.21
30.000kr.0.19725kr.5,917.50
75.000kr.0.17582kr.13,186.50
150.000kr.0.16258kr.24,387.00
300.000kr.0.15145kr.45,435.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500