
SZBZX84C62LT1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C62LT1GTR-ND - Tape & Reel (TR) 488-SZBZX84C62LT1GCT-ND - Cut Tape (CT) 488-SZBZX84C62LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C62LT1G |
Description | DIODE ZENER 62V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C62LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69700 | kr.6.97 |
| 100 | kr.0.42990 | kr.42.99 |
| 500 | kr.0.31230 | kr.156.15 |
| 1.000 | kr.0.27401 | kr.274.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20846 | kr.625.38 |
| 6.000 | kr.0.18557 | kr.1,113.42 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

