
SZBZX84C3V6LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C3V6LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C3V6LT3GOSCT-ND - Cut Tape (CT) SZBZX84C3V6LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V6LT3G |
Description | DIODE ZENER 3.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V6LT3G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5227B TR PBFREE | Central Semiconductor Corp | 8.940 | 1514-CMPZ5227BTRPBFREECT-ND | kr.2.69000 | Similar |
| BZX84B3V6 | Good-Ark Semiconductor | 5.625 | 4786-BZX84B3V6CT-ND | kr.0.90000 | Parametric Equivalent |
| BZX84C3V6 RFG | Taiwan Semiconductor Corporation | 5.950 | 1801-BZX84C3V6RFGCT-ND | kr.1.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.66700 | kr.6.67 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.29756 | kr.148.78 |
| 1.000 | kr.0.26095 | kr.260.95 |
| 2.000 | kr.0.22993 | kr.459.86 |
| 5.000 | kr.0.19622 | kr.981.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16234 | kr.1,623.40 |
| 20.000 | kr.0.14604 | kr.2,920.80 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

