
SZBZX84C3V6ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C3V6ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C3V6ET1GOSCT-ND - Cut Tape (CT) SZBZX84C3V6ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V6ET1G |
Description | DIODE ZENER 3.6V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V6ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5227B TR PBFREE | Central Semiconductor Corp | 8.940 | 1514-CMPZ5227BTRPBFREECT-ND | kr.2.66000 | Similar |
| BZX84B3V6 | Good-Ark Semiconductor | 5.625 | 4786-BZX84B3V6CT-ND | kr.0.89000 | Parametric Equivalent |
| BZX84C3V6 RFG | Taiwan Semiconductor Corporation | 5.950 | 1801-BZX84C3V6RFGCT-ND | kr.1.59000 | Parametric Equivalent |
| SZBZX84C3V6LT1 | Rochester Electronics, LLC | 48.000 | 2156-SZBZX84C3V6LT1-ND | kr.0.50720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.90000 | kr.9.00 |
| 100 | kr.0.55600 | kr.55.60 |
| 500 | kr.0.40614 | kr.203.07 |
| 1.000 | kr.0.35764 | kr.357.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27376 | kr.821.28 |
| 6.000 | kr.0.24477 | kr.1,468.62 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

